Reference Only

83421-9042

D-Sub Cables 9P SOCKET 18.5 spl cbl

Manufacturer:

Mfr Part:
0834219042

TTI Part:
83421-9042

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Cables
TypeMicro D Cable
Connector End AHD9
Connector End A Pin Count9 Position
Connector End BNo Connector
GenderFemale
Wire Gauge - AWG28 AWG
Cable Length460 mm
Voltage Rating350 VAC
PackagingBulk
Current Rating1 A
Product TypeD-Sub Cables
Series83421
SubcategoryCable Assemblies
Part # Aliases0834219042

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

174In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.14$38.14
$37.76$188.80
$30.97$774.25
$29.50$1,475.00
$28.08$2,808.00
$26.20$7,860.00
$25.94$20,752.00
$25.68$51,360.00
Need more?
Sign in to add projects and notes