Reference Only

83421-9041

D-Sub Cables Comm. Micro-D, CMD-to-D-Sub, 9 Pos., Female - Female, 1.83m Lg.

Manufacturer:

Mfr Part:
0834219041

TTI Part:
83421-9041

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Cables
TypeMicro D Cable
Connector End AHD9
Connector End A Pin Count9 Position
Connector End BHD9
Connector End B Pin Count9 Position
GenderFemale / Female
Wire Gauge - AWG28 AWG
Cable Length1.83 m
Voltage Rating350 VAC
PackagingBulk
Current Rating1 A
Product TypeD-Sub Cables
Series83421
SubcategoryCable Assemblies
Part # Aliases0834219041

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

26In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$84.44$84.44
$71.28$712.80
$66.22$1,655.50
$62.47$3,123.50
$61.61$6,161.00
$58.59$11,718.00
Need more?
Sign in to add projects and notes