Reference Only

83421-9036

D-Sub Cables Comm. Micro-D, CMD-to-D-Sub, 9 Pos., Female - Male, 0.46m Lg.

Manufacturer:

Mfr Part:
0834219036

TTI Part:
83421-9036

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Cables
TypeMicro D Cable
Connector End AHD9
Connector End A Pin Count9 Position
Connector End BHD9
Connector End B Pin Count9 Position
GenderMale / Female
Wire Gauge - AWG28 AWG
Cable Length460 mm
Voltage Rating350 VAC
PackagingEach
Current Rating1 A
Product TypeD-Sub Cables
Series83421
SubcategoryCable Assemblies
Part # Aliases0834219036

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 300 / Multiples: 100)
Quantity Unit PriceExt. Price
$74.93$22,479.00
$74.19$59,352.00
$73.45$146,900.00
$72.73$290,920.00
$72.01$720,100.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes