Reference Only
79758-2142
Jumper Wires ULTRA FIT 300MM TIN PLATED 16AWG
Datasheet
0797582142 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Pre-Crimped Lead | |
| Connector End A | Ultra-Fit | |
| Connector End B | Ultra-Fit | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 16 AWG | |
| Packaging | Bulk | |
| Product Type | Jumper Wires | |
| Series | 79758 | |
| Subcategory | Prototyping | |
| Tradename | Ultra-Fit | |
| Part # Aliases | 797582142 0797582142 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.53324 | $5.33 | |
| $0.53324 | $53.32 | |
| $0.53324 | $133.31 | |
| $0.53324 | $266.62 | |
| $0.53324 | $533.24 | |
| $0.53324 | $1,066.48 | |
| $0.53324 | $1,599.72 | |
| $0.53324 | $4,265.92 |
Need more?
Sign in to add projects and notes