Reference Only
79758-1149
Jumper Wires MICROLOCK PLUS 300MM TIN PLATED 26AWG
Datasheet
0797581149 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Pre-Crimped Lead | |
| Connector End A | Micro-Lock Plus | |
| Connector End B | Micro-Lock Plus | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 26 AWG | |
| Series | 79758 | |
| Packaging | Bulk | |
| Product Type | Jumper Wires | |
| Subcategory | Prototyping | |
| Tradename | Micro-Lock Plus | |
| Part # Aliases | 797581149 0797581149 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.99 | $5.94 | |
| $0.98 | $9.80 | |
| $0.97 | $24.25 | |
| $0.96 | $48.00 | |
| $0.90 | $90.00 | |
| $0.79 | $790.00 | |
| $0.78 | $2,340.00 | |
| $0.77 | $6,160.00 |
Need more?
Sign in to add projects and notes