Reference Only
79758-1096
Jumper Wires Pre-Crimped Lead Milli-Grid Female-to-Milli-Grid Female, Gold (Au) Pltg, 300mm Lg., 24 AWG, Black
Datasheet
0797581096 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Pre-Crimped Lead | |
| Connector End A | Milli Grid | |
| Connector End B | Milli Grid | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 24 AWG | |
| Series | 79758 | |
| Packaging | Bulk | |
| Product Type | Jumper Wires | |
| Subcategory | Prototyping | |
| Tradename | Milli-Grid | |
| Part # Aliases | 797581096 0797581096 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
411In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.698 | $5.58 | |
| $0.673 | $6.73 | |
| $0.662 | $16.55 | |
| $0.652 | $32.60 | |
| $0.644 | $64.40 | |
| $0.638 | $159.50 | |
| $0.631 | $315.50 | |
| $0.625 | $625.00 |
Need more?
Sign in to add projects and notes