Reference Only
79758-1010
Jumper Wires Pre-Crimped Lead Pico-EZmate Female-to-Pico-EZmate Female, Gold (Au) Pltg, 300mm Lg., 28 AWG, White
Datasheet
0797581010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Series | 79758 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Pre-Crimped Lead | |
| Connector End A | Plug | |
| Connector End B | Plug | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 28 AWG | |
| Packaging | Bulk | |
| Product Type | Jumper Wires | |
| Subcategory | Prototyping | |
| Tradename | Pico-Ezmate | |
| Part # Aliases | 797581010 0797581010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
207In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.55991 | $5.03 | |
| $0.55991 | $5.59 | |
| $0.55991 | $55.99 | |
| $0.55991 | $139.97 | |
| $0.55991 | $895.85 | |
| $0.55991 | $1,679.73 | |
| $0.55991 | $4,479.28 | |
| $0.55991 | $11,198.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes