Reference Only
79758-1009
Jumper Wires Pre-Crimped Lead DuraClik Female-to-DuraClik Female, Tin (Sn) Pltg, 300mm Lg., 26 AWG, Black
Datasheet
0797581009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Series | 79758 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Pre-Crimped Lead | |
| Connector End A | Plug | |
| Connector End B | Plug | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 26 AWG | |
| Packaging | Bulk | |
| Product Type | Jumper Wires | |
| Subcategory | Prototyping | |
| Tradename | DuraClik | |
| Part # Aliases | 797581009 0797581009 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
1,652In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.10 | $5.50 | |
| $0.99 | $9.90 | |
| $0.95 | $23.75 | |
| $0.92 | $46.00 | |
| $0.83 | $83.00 | |
| $0.83 | $207.50 | |
| $0.82 | $410.00 | |
| $0.80 | $800.00 |
Need more?
Sign in to add projects and notes