Reference Only

79576-2102

End of Life
Computer Cables IPASS CBLE ASSY 36P .5METERS

Manufacturer:

Mfr Part:
0795762102

TTI Part:
79576-2102

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryComputer Cables
TypeTwin Axial
Connector End AiPass
Connector End A Pin Count36 Position
Connector End BiPass
Connector End B Pin Count36 Position
GenderMale / Male
Wire Gauge - AWG30 AWG
Cable Length500 mm
Jacket ColorBlack
PackagingBulk
Voltage Rating30 VAC
Current Rating1 A
Description/FunctionInternal iPass Mini SAS Double-Ended Plug with Sidebands, 36 Circuits, 30 AWG, 0.5 m Length, Controller to Backplane, Pinout 1
Product TypeComputer Cables
Series79576
SubcategoryCable Assemblies
TradenameiPass
Part # Aliases0795762102

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameTetrabromobisphenol A (79-94-7)

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.