Reference Only

74752-1101

End of Life
Ethernet Cables / Networking Cables SFP PLUS - SFP PLUS 1M COPPER CBLE 10G

Manufacturer:

Mfr Part:
0747521101

TTI Part:
74752-1101

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryEthernet Cables / Networking Cables
TypeSFP Twin Axial Cable
Connector End ASFP+
Connector End A Pin Count20 Position
Connector End BSFP+
Connector End B Pin Count20 Position
GenderMale / Male
Cable Length1 m (3.281 ft)
Wire Gauge - AWG30 AWG
PackagingBulk
Voltage Rating3.3 V
Description/FunctionSFP+ Passive Cable Assembly, 10Gbps, 30 AWG Cable, Pull-to-Release Plunger Style Latch, 1 m Length
Product TypeEthernet Cables / Networking Cables
Series74752
SubcategoryCable Assemblies
Part # Aliases0747521101

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

24In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.63$38.63
$37.87$75.74
$36.87$368.70
$35.12$3,512.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes