Reference Only

74546-0405

End of Life
Computer Cables IPASS PCIE CABLE ASSY 36P 5M

Manufacturer:

Mfr Part:
0745460405

TTI Part:
74546-0405

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryComputer Cables
ProductI/O Cables
TypePCIe Cable
Connector End APCI Express
Connector End A Pin Count38 Position
Connector End BPCI Express
Connector End B Pin Count38 Position
GenderMale / Male
Wire Gauge - AWG26 AWG
Cable Length5 m
PackagingBulk
Voltage Rating30 VDC
Current Rating1 A
Description/FunctioniPass PCIe x4 Cable Assembly, 26 AWG, 5 m Length
Product TypeComputer Cables
Series74546
SubcategoryCable Assemblies
Part # Aliases0745460405

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameBis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations the

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes