Reference Only
69008-1070
Extraction, Removal & Insertion Tools EXTRACTION TOOL FOR 90327 CONN
Datasheet
0690081070 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | For Rectangular Connectors | |
| For Use With | 90327 Connector | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | XRC | |
| Part # Aliases | 0690081070 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
38In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.86 | $20.86 | |
| $20.17 | $100.85 | |
| $18.29 | $182.90 | |
| $17.49 | $524.70 | |
| $17.01 | $850.50 | |
| $16.85 | $1,685.00 | |
| $16.68 | $3,336.00 | |
| $16.51 | $6,604.00 |
Need more?
My Notes
Sign into see notes.