Reference Only
69002-5081
Other Tools REFURBISHED TM-42D PRESS 110V
Datasheet
0690025081 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Other Tools | |
| Packaging | Each | |
| Product Type | Hand Tools | |
| Series | T0305 | |
| Subcategory | Tools | |
| Part # Aliases | 0690025081 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6,226.26 | $6,226.26 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.