Reference Only

68798-0003

End of Life
USB Cables / IEEE 1394 Cables USB CBL ASY TYP CtoC USB 3.1 GEN1 1M LGT

Manufacturer:

Mfr Part:
0687980003

TTI Part:
68798-0003

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cable Assemblies
TypeUSB 3.1 Gen 1
Connector End AUSB Type C
Connector End A Pin Count22 Position
Connector End BUSB Type C
Connector End B Pin Count22 Position
GenderMale / Male
Wire Gauge - AWG28 AWG
Cable Length1 m
Jacket ColorBlack
PackagingBulk
Series68798
Voltage Rating30 VDC
Current Rating3 A
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies
TradenameUSB Type-C
Part # Aliases687980003 0687980003

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

540In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.34$14.34
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.