Reference Only
68798-0002
End of Life
USB Cables / IEEE 1394 Cables USB Type C to C USB 2.0 BLK 1.0m
Datasheet
0687980002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | USB 2.0 | |
| Connector End A | USB Type C | |
| Connector End A Pin Count | 22 Position | |
| Connector End B | USB Type C | |
| Connector End B Pin Count | 22 Position | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 1 m | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Series | 68798 | |
| Voltage Rating | 30 VDC | |
| Current Rating | 3 A | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | USB Type-C | |
| Part # Aliases | 687980002 0687980002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,765In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.1955 | $7.19 | |
| $7.02945 | $702.94 | |
| $6.91875 | $3,459.37 | |
| $6.7527 | $6,752.70 | |
| $6.642 | $16,605.00 | |
| $6.47595 | $32,379.75 | |
| $6.36525 | $63,652.50 | |
| $6.17152 | $154,288.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes