Reference Only

68784-0003

End of Life
USB Cables / IEEE 1394 Cables USB A TO MICRO B CBL 2M

Manufacturer:

Mfr Part:
0687840003

TTI Part:
68784-0003

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cable Assemblies
TypeUSB 2.0
Connector End AUSB Type A
Connector End A Pin Count4 Position
Connector End BUSB Type B, Micro
Connector End B Pin Count5 Position
GenderMale / Male
Wire Gauge - AWG28 AWG
Cable Length2 m
Jacket ColorBlack
PackagingBulk
Series68784
Voltage Rating30 VAC
Current Rating1.8 A
Description/FunctionUSB Shielded I/O Cable Assembly, USB A-to-Micro-USB B, 2 m Length, Black, Lead-Free
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies
Part # Aliases0687840003

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.