Reference Only
68783-0079
Obsolete
Audio Cables / Video Cables / RCA Cables DisplayPort MtM Cbl 1.3 2m w/Latch Blk
Datasheet
68783-0079 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Audio Cables / Video Cables / RCA Cables | |
| Product | Video Cables | |
| Type | Video Input Cable | |
| Connector End A | DisplayPort | |
| Connector End B | DisplayPort | |
| Number of Conductors | 20 Conductor | |
| Cable Length | 2 m | |
| Jacket Color | Black | |
| Series | 68783 | |
| Packaging | Bulk | |
| Current Rating | 500 mA | |
| Gender | Male / Male | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | AV Cables | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 30 VDC | |
| Part # Aliases | 687830079 0687830079 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?