Reference Only
68783-0078
End of Life
Audio Cables / Video Cables / RCA Cables DisplayPort MtM Cbl 1.3 1m w/Latch Blk
Datasheet
0687830078 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Audio Cables / Video Cables / RCA Cables | |
| Product | Video Cables | |
| Type | Video Input Cable | |
| Connector End A | DisplayPort | |
| Connector End B | DisplayPort | |
| Number of Conductors | 20 Conductor | |
| Cable Length | 1 m | |
| Jacket Color | Black | |
| Series | 68783 | |
| Packaging | Bulk | |
| Current Rating | 500 mA | |
| Gender | Male / Male | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | AV Cables | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 30 VDC | |
| Part # Aliases | 687830078 0687830078 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
954In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.43 | $11.43 | |
| $11.21 | $56.05 | |
| $8.05 | $80.50 | |
| $7.90 | $197.50 | |
| $7.74 | $348.30 | |
| $7.59 | $1,518.00 | |
| $7.44 | $2,232.00 | |
| $7.20 | $7,344.00 |
Need more?
My Notes
Sign into see notes.