Reference Only

68768-0399

End of Life
USB Cables / IEEE 1394 Cables USB 2.0A to micro B 2.0 1.5m Blk

Manufacturer:

Mfr Part:
0687680399

TTI Part:
68768-0399

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryUSB Cables / IEEE 1394 Cables
ProductI/O Cables
TypeUSB 2.0
Connector End AUSB Type A
Connector End A Pin Count4 Position
Connector End BUSB Type B, Micro
Connector End B Pin Count5 Position
GenderMale / Male
Cable Length1.5 m
Jacket ColorBlack
PackagingBulk
Series68768
Voltage Rating30 VAC
Current Rating500 mA
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies
Part # Aliases687680399 0687680399

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2,591In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.92$5.84
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes