Reference Only
68767-0200
HDMI Cables HDMI A Male-to-HDMI A Male Cable Assy., Version 1.4 w/ Ethernet, 2m Lg., Black
Datasheet
0687670200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | HDMI Cables | |
| Connector End A | HDMI | |
| Connector End A Pin Count | 19 Position | |
| Connector End B | HDMI | |
| Connector End B Pin Count | 19 Position | |
| Gender | Male / Male | |
| Cable Length | 2 m | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Voltage Rating | 40 VDC | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | HDMI Cables | |
| Series | 68767 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 687670200 0687670200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.44 | $8.44 | |
| $7.03 | $70.30 | |
| $6.89 | $310.05 | |
| $6.82 | $613.80 | |
| $6.75 | $1,350.00 | |
| $6.69 | $3,345.00 | |
| $6.62 | $6,620.00 | |
| $6.39 | $31,950.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes