Reference Only

68561-0020

End of Life
Computer Cables SATA IDT-LATCH TO PI IGTAIL 4PINS-1.5m-GF

Manufacturer:

Mfr Part:
0685610020

TTI Part:
68561-0020

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryComputer Cables
ProductI/O Cables
TypeSATA Signal Cable
Connector End ASATA
Connector End A Pin Count4 Position
Connector End BNo Connector
Connector End B Pin Count0 Position
GenderFemale
Wire Gauge - AWG18 AWG
Cable Length1.5 m
PackagingEach
Voltage Rating40 V
Current Rating1.5 A
Description/Function1.27 mm Pitch Serial ATA Power Latching Harness to Pigtail, IDT, 1.5 m Length, Gold Flash, 5V+12V, Lead-Free
Product TypeComputer Cables
Series68561
SubcategoryCable Assemblies
Part # Aliases0685610020

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

1,532In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.61$5.22
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes