Reference Only

68561-0017

End of Life
Computer Cables NOT AVAILABLE THROUGH MOUSER

Manufacturer:

Mfr Part:
0685610017

TTI Part:
68561-0017

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryComputer Cables
ProductI/O Cables
TypeSATA Signal Cable
Connector End ASATA
Connector End A Pin Count7 Position
Connector End BSATA
Connector End B Pin Count7 Position
GenderFemale / Female
Wire Gauge - AWG26 AWG
Cable Length1 m
Jacket ColorBlack
PackagingEach
Voltage Rating40 V
Current Rating1.5 A
Description/Function1.27 mm Pitch Serial ATA Straight Latching to Right Angle Latching Signal Cable Assembly, 1 m Length, Red, Lead-Free
Product TypeComputer Cables
Series68561
SubcategoryCable Assemblies
Part # Aliases0685610017

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8473305100
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes