Reference Only
63903-7000
Bench Top Tools FineAdjust Applicator for Mini-Fit TPA2 Crimp Terminals, 0.22mm , 0.25mm , 0.35 mm and 24-22 AWG wires
Datasheet
0639037000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Bench Top Tools | |
| Product | Applicator | |
| Type | FineAdjust Applicator | |
| Packaging | Each | |
| Product Type | Bench Top Tools | |
| Series | 207127 | |
| Subcategory | Tools | |
| Tradename | Mini-Fit TPA2 | |
| Part # Aliases | 639037000 0639037000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8466948585 |
| TARIC | 8466940000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5,430.78 | $5,430.78 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes