Reference Only
63901-8900
Bench Top Tools FineAdjust Applicator for Micro-Fit 3.0 Terminals, for 24-20 AWG Wire w/ Insulation Diameter 0.91-1.09mm
Datasheet
0639018900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Bench Top Tools | |
| Product | Crimpers | |
| Type | Fine Adjust Applicator | |
| Packaging | Each | |
| Product Type | Bench Top Tools | |
| Series | 207127 | |
| Subcategory | Tools | |
| Tradename | Micro-Fit 3.0 | |
| Part # Aliases | 0639018900 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8462290050 |
| TARIC | 8479907099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4,744.99 | $4,744.99 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes