Reference Only
63900-2700
Bench Top Tools FineAdjust Applicator for Insulation Diameter 1.30-1.5mm, 28-22 AWG Wire
Datasheet
0639002700 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Bench Top Tools | |
| Product | Crimpers | |
| Type | Applicator | |
| Packaging | Each | |
| Product Type | Bench Top Tools | |
| Series | 207127 | |
| Subcategory | Tools | |
| Tradename | Mini-Fit Jr. | |
| Part # Aliases | 0639002700 639002700 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8462290050 |
| TARIC | 8479907099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4,801.85 | $4,801.85 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes