Reference Only
63824-0200
Extraction, Removal & Insertion Tools Extractor Tool for .093 and HCS-125 Product Series
Datasheet
0638240200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | Extraction Tool For T9999 Series Pin, Socket Contact | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 0638240200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.197 | $43.19 | |
| $43.197 | $86.39 | |
| $43.197 | $215.98 | |
| $43.197 | $431.97 | |
| $43.197 | $1,079.92 | |
| $43.197 | $4,319.70 | |
| $43.197 | $21,598.50 | |
| $43.197 | $43,197.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes