Reference Only
63817-1100
Wire Stripping & Cutting Tools Manual Wire Stripper for 16-0.03mm (32-6 AWG) Wire Diameter, 1mm Insulation Thick. Maximum
Datasheet
0638171100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Wire Stripping & Cutting Tools | |
| Type | Wire Stripper | |
| For Use With | 32 AWG to 6 AWG Wire | |
| Packaging | Each | |
| Product Type | Wire Strippers & Cutters | |
| Series | 207122 | |
| Subcategory | Tools | |
| Part # Aliases | 638171100 0638171100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $266.59 | $1,332.95 |
Need more?
Sign in to add projects and notes