Reference Only
63817-0400
Wire Stripping & Cutting Tools Precision Stripper Tool suitable for cable diameters up to 11mm
Datasheet
0638170400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Wire Stripping & Cutting Tools | |
| Product | Cable Strippers | |
| Description/Function | Precision Stripper Tool | |
| Packaging | Each | |
| Product Type | Wire Strippers & Cutters | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 0638170400 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.36 | $845.40 |
Need more?
Sign in to add projects and notes