Reference Only
63813-5700
Extraction, Removal & Insertion Tools Extractor Tool for CTX64 Female Crimp Terminals
Datasheet
0638135700 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | For Use With Molex Ctx64, Milli-Grid & Edgelock Socket Contacts | |
| For Use With | CTX64 Female Crimp Terminals | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | 63813 | |
| Subcategory | Tools | |
| Part # Aliases | 0638135700 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $59.19 | $591.90 |
Need more?
Sign in to add projects and notes