Reference Only
63813-2400
Extraction, Removal & Insertion Tools EXTRACTOR TOOL EXTRACTOR TOOL
Datasheet
0638132400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | For Use With Molex 98913, 64322 Series Socket Contacts | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 0638132400 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $158.25 | $158.25 | |
| $156.68 | $470.04 | |
| $147.17 | $735.85 | |
| $141.44 | $1,414.40 | |
| $137.15 | $3,428.75 | |
| $135.79 | $6,789.50 |
Need more?
My Notes
Sign into see notes.