Reference Only

63812-0800

Extraction, Removal & Insertion Tools INSERTION TOOL

Manufacturer:

Mfr Part:
0638120800

TTI Part:
63812-0800

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryExtraction, Removal & Insertion Tools
ProductExtraction Tools
TypeInsertion Hand Tool
Description/FunctionInsertion Tool for Micro-Fit 3.0 & CRC Male & Female Crimp Terminals
PackagingEach
Product TypeExtraction / Insertion Tools
Series207121
SubcategoryTools
TradenameMicro-Fit 3.0
Part # Aliases0638120800

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8205598000
TARIC8205598000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

6In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$124.47$124.47
$115.94$579.70
$114.79$1,147.90
$110.83$2,770.75
$109.73$4,389.20
$108.65$7,605.50
$107.57$17,211.20
Need more?

My Notes

Sign into see notes.