Reference Only
63812-0000
Extraction, Removal & Insertion Tools Insertion Tool for KK 2.54mm Terminals, 30-22 AWG
Datasheet
0638120000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion Tools | |
| Type | Insertion Tool | |
| Description/Function | KK-100 Insertion Tool | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | MX150 | |
| Part # Aliases | 0638120000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $71.73 | $71.73 | |
| $71.02 | $142.04 | |
| $70.32 | $210.96 | |
| $61.94 | $309.70 | |
| $55.35 | $553.50 | |
| $54.80 | $1,370.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes