Reference Only
63808-7900
Bench Top Tools FA2 Mech Feed Crimp Appl MX150 Crimp Term 14 AWG 1.50mm and 2.00mm Wire
Datasheet
0638087900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Bench Top Tools | |
| Product | Crimpers | |
| Type | Crimp Applicator | |
| Packaging | Each | |
| Product Type | Bench Top Tools | |
| Series | 63808 | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8462290050 |
| TARIC | 8479907099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8,702.15 | $8,702.15 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.