Reference Only
63808-2200
Bench Top Tools FA2 Mechanical Feed Crimp Applicator for CTX50 Sealed Large Recept. (Silver) Terminals, 0.35mm
Datasheet
0638082200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Bench Top Tools | |
| Product | Application Tools | |
| Type | FA2 Mechanical Feed Applicator | |
| Packaging | Each | |
| Product Type | Bench Top Tools | |
| Subcategory | Tools | |
| Part # Aliases | 638082200 0638082200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8462290050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7,541.01 | $7,541.01 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes