Reference Only
63800-2850
Measuring Tools DIGITAL CRIMP MICROMETER
Datasheet
0638002850 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Measuring Tools | |
| Product | Micrometers | |
| Type | Digital Crimp Height Micrometer | |
| Description/Function | Crimp Quality Equipment | |
| Packaging | Each | |
| Product Type | Measuring Tools | |
| Series | 207124 | |
| Subcategory | Tools | |
| Part # Aliases | 638002850 0638002850 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 9017304000 |
| TARIC | 9017300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $559.70 | $559.70 |
Need more?
Sign in to add projects and notes