Reference Only
63443-7102
Bench Top Tools TERMINAL HOLD DOWN TERMINAL HOLD DOWN
Datasheet
0634437102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Bench Top Tools | |
| Product | Tool Components | |
| Packaging | Each | |
| Product Type | Bench Top Tools | |
| Series | 207126 | |
| Subcategory | Tools | |
| Tradename | NSCC | |
| Part # Aliases | 0634437102 634437102 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8466948585 |
| TARIC | 8466940000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $122.47 | $122.47 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes