Reference Only
63443-6003
Other Tools REAR COVER
Datasheet
0634436003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Other Tools | |
| Product | Accessories and Replacement Parts | |
| Type | Cover | |
| Description/Function | Rear cover | |
| Packaging | Each | |
| Product Type | Spare Part | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 0634436003 634436003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8466948585 |
| TARIC | 8479907099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $127.01 | $127.01 | |
| $125.74 | $377.22 | |
| $117.53 | $587.65 | |
| $110.94 | $1,109.40 | |
| $109.83 | $2,196.60 | |
| $108.23 | $5,411.50 |
Need more?
My Notes
Sign into see notes.