Reference Only
63443-0090
Other Tools WIRE STOP ASSEMBLY *
Datasheet
0634430090 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Other Tools | |
| Product | Wire Stops | |
| Type | With Wire Stop | |
| Packaging | Each | |
| Product Type | Hand Tools | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 0634430090 634430090 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8466948585 |
| TARIC | 8466940000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $60.19 | $60.19 | |
| $59.59 | $119.18 | |
| $57.55 | $287.75 | |
| $52.41 | $524.10 | |
| $51.60 | $1,032.00 | |
| $51.09 | $1,532.70 | |
| $50.58 | $2,529.00 | |
| $50.08 | $7,512.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes