Reference Only
62100-1000
Extraction, Removal & Insertion Tools HDM BACKPLANE SINGLE LE PIN KNOCKOUT TOOL
Datasheet
0621001000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Hand Tool | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | 207121 | |
| Subcategory | Tools | |
| Tradename | Imperium | |
| Part # Aliases | 0621001000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8466940000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,527.60 | $1,527.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes