Reference Only
36769-3071
Jumper Wires Pre-Crimped Lead Micro-Fit+ Female-to-Pigtail, 0.38 m Gold (Au) Pltg, 300mm Lg., 24 AWG, Black
Datasheet
0367693071 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Product | Cable Assemblies | |
| Type | Power and Signal Cable | |
| Series | 36769 | |
| Packaging | Bulk | |
| Product Type | Jumper Wires | |
| Subcategory | Prototyping | |
| Tradename | Micro-Fit+ | |
| Part # Aliases | 367693071 0367693071 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.61 | $1,830.00 | |
| $0.549 | $4,529.25 | |
| $0.543 | $10,995.75 | |
| $0.538 | $21,789.00 | |
| $0.532 | $53,466.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes