Reference Only

36769-3067

Jumper Wires Pre-Crimped Lead Micro-Fit+ Female-to-Pigtail, 0.38 m Gold (Au) Pltg, 300mm Lg., 20 AWG, Black

Manufacturer:

Mfr Part:
0367693067

TTI Part:
36769-3067

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryJumper Wires
ProductCable Assemblies
TypePower and Signal Cable
PackagingBulk
Product TypeJumper Wires
Series36769
SubcategoryPrototyping
TradenameMicro-Fit+
Part # Aliases367693067 0367693067

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

750In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.29$5.16
$1.08$27.00
$1.02$51.00
$0.98$98.00
$0.91$227.50
$0.85$425.00
$0.83$622.50
$0.81$1,215.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes