Reference Only
3006270001
New Product
Molex 050 Sealed 33W HDROUTSIDE-IN VT KEY A
Datasheet
3006270001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Molex | |
| Packaging | Tray | |
| Series | 300627 | |
| Tradename | Mini50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
336In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 48 / Multiples: 48)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.08 | $291.84 | |
| $5.07 | $1,703.52 | |
| $5.02 | $3,373.44 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.