Reference Only
2319523015
New Product
Specialized Cables SideWize 3.40mm R-R 8AWG 500mm RD
Datasheet
2319523015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Power and Signal Cable Assemblies | |
| Type | Off-the-Shelf (OTS) Cable Assembly | |
| Connector End A | Side Wize | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | Side Wize | |
| Connector End B Pin Count | 1 Position | |
| Cable Length | 500 mm | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 8 AWG | |
| Voltage Rating | 1 kVAC/DC | |
| Jacket Color | Red | |
| Current Rating | 8 A | |
| Series | 231952 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | SideWize | |
| Part # Aliases | 2319523015 02319523015 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.33 | $37.33 | |
| $31.73 | $317.30 | |
| $29.52 | $738.00 | |
| $28.47 | $1,423.50 | |
| $27.11 | $2,711.00 | |
| $25.41 | $6,352.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes