Reference Only

2319522015

New Product
Specialized Cables SideWize 3.40mm R-R 8AWG 500mm BK

Manufacturer:

Mfr Part:
2319522015

TTI Part:
231952-2015

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
ProductPower and Signal Cable Assemblies
TypeOff-the-Shelf (OTS) Cable Assembly
Connector End ASide Wize
Connector End A Pin Count1 Position
Connector End BSide Wize
Connector End B Pin Count1 Position
Cable Length500 mm
GenderFemale / Female
Wire Gauge - AWG8 AWG
Voltage Rating1 kVAC/DC
Jacket ColorBlack
Current Rating8 A
Series231952
PackagingBulk
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameSideWize
Part # Aliases2319522015 02319522015

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.10$37.10
$31.53$315.30
$29.34$733.50
$28.30$1,415.00
$26.95$2,695.00
$25.26$6,315.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes