Reference Only
2284322114
Specialized Cables MicroFit+ CEM5 F-S 16AWG 300mm Leads Sn
Datasheet
2284322114 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Wire Gauge - AWG | 16 AWG | |
| Voltage Rating | 600 VAC | |
| Current Rating | 9.2 A | |
| Series | 228432 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Micro-Fit+ | |
| Part # Aliases | 2284322114 02284322114 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.08 | $5.40 | |
| $0.95 | $9.50 | |
| $0.89 | $22.25 | |
| $0.85 | $42.50 | |
| $0.81 | $81.00 | |
| $0.76 | $190.00 | |
| $0.696 | $348.00 | |
| $0.662 | $562.70 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.