Reference Only
228432-2112
Jumper Wires Pre-Crimped Lead Micro-Fit+ PCIe CEM5 Pwr Female-to-Pigtail, 1.00 m Tin (Sn) Pltg, 150mm Lg., 16 AWG, Black
Datasheet
2284322112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Wire Gauge - AWG | 16 AWG | |
| Current Rating | 9.2 A | |
| Packaging | Bulk | |
| Product Type | Jumper Wires | |
| Series | 228432 | |
| Subcategory | Prototyping | |
| Tradename | Micro-Fit+ | |
| Voltage Rating | 600 VAC | |
| Part # Aliases | 2284322112 02284322112 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,700 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.51 | $867.00 | |
| $0.504 | $2,570.40 | |
| $0.498 | $5,079.60 | |
| $0.492 | $10,036.80 | |
| $0.486 | $24,786.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
1,700 available now at ttieurope.com
Sign in to add projects and notes