Reference Only
2284311115
Specialized Cables MICRO-FIT+ PRE-CRIMPED LEAD
Datasheet
2284311115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Type | Power and Signal Cable | |
| Cable Length | 473.92 mm | |
| Wire Gauge - AWG | 16 AWG | |
| Voltage Rating | 600 VAC | |
| Current Rating | 9.2 A | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.45 | $5.80 | |
| $1.23 | $12.30 | |
| $1.16 | $29.00 | |
| $1.10 | $55.00 | |
| $1.05 | $105.00 | |
| $0.98 | $245.00 | |
| $0.90 | $450.00 | |
| $0.86 | $731.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes