Reference Only

2284311112

Specialized Cables MicroFit+ CEM5 F-F 16AWG 150mm Leads Sn

Manufacturer:

Mfr Part:
2284311112

TTI Part:
228431-1112

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
Wire Gauge - AWG16 AWG
Voltage Rating600 VAC
Current Rating9.2 A
Series228431
PackagingBulk
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameMicro-Fit+
Part # Aliases2284311112 02284311112

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

1,700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.86$5.16
$0.76$7.60
$0.724$18.10
$0.689$34.45
$0.656$65.60
$0.615$153.75
$0.571$285.50
$0.507$507.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.