Reference Only
2283691115
Specialized Cables MicroFit+ CEM5 F-F 28AWG 450mm Leads Sn
Datasheet
2283691115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Wire Gauge - AWG | 28 AWG | |
| Voltage Rating | 600 VAC | |
| Current Rating | 1 A | |
| Series | 228369 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Micro-Fit+ | |
| Part # Aliases | 2283691115 02283691115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
1,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.77 | $5.39 | |
| $0.652 | $6.52 | |
| $0.612 | $15.30 | |
| $0.582 | $29.10 | |
| $0.52 | $130.00 | |
| $0.495 | $247.50 | |
| $0.459 | $459.00 | |
| $0.453 | $770.10 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes