Reference Only

2283691114

Specialized Cables MicroFit+ CEM5 F-F 28AWG 300mm Leads Sn

Manufacturer:

Mfr Part:
2283691114

TTI Part:
228369-1114

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
Wire Gauge - AWG28 AWG
Voltage Rating600 VAC
Current Rating1 A
Series228369
PackagingBulk
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameMicro-Fit+
Part # Aliases2283691114 02283691114

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

1,700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 7 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.72$5.04
$0.612$6.12
$0.574$14.35
$0.546$27.30
$0.52$52.00
$0.487$121.75
$0.464$232.00
$0.406$406.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.